ESRD121M02XB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 3.137
Unit Price: 1,73000 €
Datasheet
120 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESRD121M02XB

DigiKey Part Number
ESRD121M02XB-ND
Manufacturer
Manufacturer Product Number
ESRD121M02XB
Description
CAP ALUM POLY 120UF 20% 2V SMD
Customer Reference
Detailed Description
120 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 105°C
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 105°C
Series
Applications
Bypass, Decoupling
Packaging
Bulk
Ripple Current @ High Frequency
2.7 A @ 100 kHz
Part Status
Obsolete
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Type
Polymer
Height - Seated (Max)
0.071" (1.80mm)
Capacitance
120 µF
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
2 V
Package / Case
2917 (7343 Metric)
ESR (Equivalent Series Resistance)
15mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEF-CS0G121RPanasonic Industry3.137PCE5043CT-ND1,73000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types