ESRD101M02B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 4.065
Unit Price: 1,33000 €
Datasheet
100 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 18mOhm 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESRD101M02B

DigiKey Part Number
ESRD101M02B-ND
Manufacturer
Manufacturer Product Number
ESRD101M02B
Description
CAP ALUM POLY 100UF 20% 2V SMD
Customer Reference
Detailed Description
100 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 18mOhm 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 105°C
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 105°C
Series
Applications
Bypass, Decoupling
Packaging
Bulk
Ripple Current @ High Frequency
2.5 A @ 100 kHz
Part Status
Obsolete
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Type
Polymer
Height - Seated (Max)
0.071" (1.80mm)
Capacitance
100 µF
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
2 V
Package / Case
2917 (7343 Metric)
ESR (Equivalent Series Resistance)
18mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEF-CX0J101RPanasonic Industry4.065PCE4278CT-ND1,33000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types