470 mF (EDLC) Supercapacitor 5.5 V Radial, Can 50Ohm @ 1kHz 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 mF (EDLC) Supercapacitor 5.5 V Radial, Can 50Ohm @ 1kHz 1000 Hrs @ 85°C
EDS474Z5R5C
EDS474Z5R5C

EDS474Z5R5C

DigiKey Part Number
338-EDS474Z5R5C-ND
Manufacturer
Manufacturer Product Number
EDS474Z5R5C
Description
CAP 470MF -20% +80% 5.5V T/H
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
470 mF (EDLC) Supercapacitor 5.5 V Radial, Can 50Ohm @ 1kHz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Tube
Part Status
Active
Capacitance
470 mF
Tolerance
-20%, +80%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
50Ohm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 85°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.846" Dia (21.50mm)
Height - Seated (Max)
0.374" (9.50mm)
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.011
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,43000 €5,43 €
103,98300 €39,83 €
503,40800 €170,40 €
1003,22990 €322,99 €
6002,90208 €1.741,25 €
1.2002,81335 €3.376,02 €
3.0002,71960 €8.158,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,43000 €
Unit Price with VAT:6,46170 €