EDLSD473H5R5C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Elna America
In Stock: 3.796
Unit Price: 1,64000 €
Datasheet
47 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 120Ohm @ 1kHz 1000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDLSD473H5R5C

DigiKey Part Number
EDLSD473H5R5C-ND
Manufacturer
Manufacturer Product Number
EDLSD473H5R5C
Description
CAP 47MF 5.5V THROUGH HOLE
Customer Reference
Detailed Description
47 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 120Ohm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
47 mF
Tolerance
-
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
120Ohm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 70°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Axial, Can - Horizontal
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.453" Dia (11.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes