
EDLSD223H5R5C | |
|---|---|
DigiKey Part Number | EDLSD223H5R5C-ND |
Manufacturer | |
Manufacturer Product Number | EDLSD223H5R5C |
Description | CAP 22MF 5.5V THROUGH HOLE |
Customer Reference | |
Detailed Description | 22 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 150Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 22 mF | |
Tolerance | - | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 150Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Horizontal | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.453" Dia (11.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Operating Temperature | -25°C ~ 70°C |

