
EDLHW106D2R3R | |
|---|---|
DigiKey Part Number | EDLHW106D2R3R-ND |
Manufacturer | |
Manufacturer Product Number | EDLHW106D2R3R |
Description | CAP 10F 2.3V THROUGH HOLE |
Customer Reference | |
Detailed Description | 10 F (EDLC) Supercapacitor 2.3 V Radial, Can 200mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 10 F | |
Tolerance | - | |
Voltage - Rated | 2.3 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Operating Temperature | -25°C ~ 70°C |

