EDLF474B5R5C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Elna America
In Stock: 4.807
Unit Price: 0,00000 €
Datasheet
470 mF (EDLC) Supercapacitor 5.5 V Radial, Can 75Ohm @ 1kHz 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDLF474B5R5C

DigiKey Part Number
EDLF474B5R5C-ND
Manufacturer
Manufacturer Product Number
EDLF474B5R5C
Description
CAP 470MF 5.5V T/H
Customer Reference
Detailed Description
470 mF (EDLC) Supercapacitor 5.5 V Radial, Can 75Ohm @ 1kHz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 85°C
Manufacturer
Cornell Dubilier Knowles
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Can
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
470 mF
Size / Dimension
0.846" Dia (21.50mm)
Voltage - Rated
5.5 V
Height - Seated (Max)
0.374" (9.50mm)
ESR (Equivalent Series Resistance)
75Ohm @ 1kHz
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSCH14745R5L09015TElna America4.807604-RSCH14745R5L09015T-ND0,00000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes