
EDC224Z5R5C | |
|---|---|
DigiKey Part Number | 338-EDC224Z5R5C-ND |
Manufacturer | |
Manufacturer Product Number | EDC224Z5R5C |
Description | 0.22F, 5.5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 mF (EDLC) Supercapacitor 5.5 V Radial, Can 75Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 220 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 75Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.531" Dia (13.50mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 10 | 2,03300 € | 20,33 € |
| 50 | 1,68800 € | 84,40 € |
| 100 | 1,58120 € | 158,12 € |
| 500 | 1,40066 € | 700,33 € |
| 1.800 | 1,30516 € | 2.349,29 € |
| 3.600 | 1,26610 € | 4.557,96 € |
| 5.400 | 1,24654 € | 6.731,32 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,45100 € |

