
EDC105Z6R3C | |
|---|---|
DigiKey Part Number | 338-EDC105Z6R3C-ND |
Manufacturer | |
Manufacturer Product Number | EDC105Z6R3C |
Description | 1.0F, 6.3V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 6.3 V Radial, Can 30Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Cornell Dubilier Knowles | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Tube | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 1 F | Size / Dimension 0.846" Dia (21.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.374" (9.50mm) |
Voltage - Rated 6.3 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 30Ohm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,75000 € | 5,75 € |
| 10 | 4,23800 € | 42,38 € |
| 50 | 3,63460 € | 181,73 € |
| 100 | 3,44820 € | 344,82 € |
| 600 | 3,10490 € | 1.862,94 € |
| 1.200 | 3,01194 € | 3.614,33 € |
| Unit Price without VAT: | 5,75000 € |
|---|---|
| Unit Price with VAT: | 6,84250 € |

