
EDC104Z6R3C | |
|---|---|
DigiKey Part Number | 338-EDC104Z6R3C-ND |
Manufacturer | |
Manufacturer Product Number | EDC104Z6R3C |
Description | 0.1F, 6.3V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 mF (EDLC) Supercapacitor 6.3 V Radial, Can 120Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Cornell Dubilier Knowles | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 100 mF | Size / Dimension 0.531" Dia (13.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.374" (9.50mm) |
Voltage - Rated 6.3 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 120Ohm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,31000 € | 23,10 € |
| 50 | 1,92920 € | 96,46 € |
| 100 | 1,81160 € | 181,16 € |
| 500 | 1,61240 € | 806,20 € |
| 1.800 | 1,50699 € | 2.712,58 € |
| 3.600 | 1,46390 € | 5.270,04 € |
| 5.400 | 1,44229 € | 7.788,37 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |

