


DSM155Q030W075PB | |
|---|---|
DigiKey Part Number | 338-DSM155Q030W075PB-ND |
Manufacturer | |
Manufacturer Product Number | DSM155Q030W075PB |
Description | 1.5F, 30V, 66X30X27MM, STD MOD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.5 F (EDLC) Supercapacitor 30 V Module 556mOhm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 556mOhm |
Manufacturer Cornell Dubilier Knowles | Lifetime @ Temp. 1000 Hrs @ 65°C |
Series | Termination Cable with Connector |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
Capacitance 1.5 F | Size / Dimension 2.598" L x 1.063" W (66.00mm x 27.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 30 V | Operating Temperature -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,65000 € | 44,65 € |
| 15 | 36,55267 € | 548,29 € |
| 60 | 34,25817 € | 2.055,49 € |
| 105 | 33,55619 € | 3.523,40 € |
| Unit Price without VAT: | 44,65000 € |
|---|---|
| Unit Price with VAT: | 53,13350 € |


