


DSF506Q3R0 | |
|---|---|
DigiKey Part Number | 338-DSF506Q3R0-ND |
Manufacturer | |
Manufacturer Product Number | DSF506Q3R0 |
Description | CAPACITOR 50F -10%, +30% 3V TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 50 F (EDLC) Supercapacitor 3 V Radial, Can 15mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Manufacturer Cornell Dubilier Knowles | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance 50 F | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 3 V | Operating Temperature -40°C ~ 85°C |
ESR (Equivalent Series Resistance) 15mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 € | 5,88 € |
| 10 | 4,34100 € | 43,41 € |
| 50 | 3,72780 € | 186,39 € |
| 100 | 3,53790 € | 353,79 € |
| 500 | 3,21632 € | 1.608,16 € |
| 1.000 | 3,11669 € | 3.116,69 € |
| 2.500 | 3,01145 € | 7.528,62 € |
| Unit Price without VAT: | 5,88000 € |
|---|---|
| Unit Price with VAT: | 6,99720 € |

