


DSF355Q6R0JBF | |
|---|---|
DigiKey Part Number | 338-DSF355Q6R0JBF-ND |
Manufacturer | |
Manufacturer Product Number | DSF355Q6R0JBF |
Description | CAPACITOR 3.5F -10%, +30% 6V TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.5 F (EDLC) Supercapacitor 6 V Radial, Can 130mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 3.5 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 6 V | |
ESR (Equivalent Series Resistance) | 130mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.610" (15.50mm) | |
Size / Dimension | 0.827" L x 0.433" W (21.00mm x 11.00mm) | |
Height - Seated (Max) | 1.102" (28.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,02000 € | 4,02 € |
| 10 | 2,89100 € | 28,91 € |
| 50 | 2,44160 € | 122,08 € |
| 100 | 2,30250 € | 230,25 € |
| 500 | 2,06736 € | 1.033,68 € |
| 1.000 | 1,99449 € | 1.994,49 € |
| 2.500 | 1,91752 € | 4.793,80 € |
| Unit Price without VAT: | 4,02000 € |
|---|---|
| Unit Price with VAT: | 4,78380 € |


