DGH504Q5R5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DGH504Q5R5
DSF Series Supercapacitors

DSF255Q6R0JBE

DigiKey Part Number
338-DSF255Q6R0JBE-ND
Manufacturer
Manufacturer Product Number
DSF255Q6R0JBE
Description
CAPACITOR 2.5F -10%, +30% 6V TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2.5 F (EDLC) Supercapacitor 6 V Radial, Can 160mOhm @ 1kHz 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
DSF255Q6R0JBE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
2.5 F
Tolerance
-10%, +30%
Voltage - Rated
6 V
ESR (Equivalent Series Resistance)
160mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 85°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.610" (15.50mm)
Size / Dimension
0.827" L x 0.433" W (21.00mm x 11.00mm)
Height - Seated (Max)
0.945" (24.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 870
Factory Stock: 150
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,56000 €3,56 €
102,53400 €25,34 €
502,12780 €106,39 €
1501,93907 €290,86 €
6001,77072 €1.062,43 €
1.0501,71924 €1.805,20 €
2.5501,65248 €4.213,82 €
5.1001,61072 €8.214,67 €
Manufacturers Standard Package
Unit Price without VAT:3,56000 €
Unit Price with VAT:4,23640 €