Direct
Similar

DSF100J474 | |
|---|---|
DigiKey Part Number | DSF100J474-ND |
Manufacturer | |
Manufacturer Product Number | DSF100J474 |
Description | CAP FILM 0.47UF 5% 100VDC RADIAL |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 100V Polyester, Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | DSF100J474 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.402" L x 0.268" W (10.20mm x 6.80mm) |
Part Status Obsolete | Height - Seated (Max) 0.453" (11.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 100V | Applications General Purpose |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32520C1474J000 | TDK | 2.137 | 495-1162-ND | 0,65000 € | Direct |
| R82EC3470DQ70J | KEMET | 3.250 | 399-5454-1-ND | 0,49000 € | Similar |



