Similar

DSF100J394 | |
|---|---|
DigiKey Part Number | DSF100J394-ND |
Manufacturer | |
Manufacturer Product Number | DSF100J394 |
Description | CAP FILM 0.39UF 5% 100VDC RADIAL |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 100V Polyester, Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | DSF100J394 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.402" L x 0.217" W (10.20mm x 5.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 100V | Applications General Purpose |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-FD2W394J4 | Panasonic Industry | 0 | ECW-FD2W394J4-ND | 0,20690 € | Similar |


