Direct
Similar

DSF100J273 | |
|---|---|
DigiKey Part Number | DSF100J273-ND |
Manufacturer | |
Manufacturer Product Number | DSF100J273 |
Description | CAP FILM 0.027UF 5% 100VDC RAD |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 100V Polyester, Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | DSF100J273 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.295" L x 0.126" W (7.50mm x 3.20mm) |
Part Status Obsolete | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 168273J100A-F | Cornell Dubilier Knowles | 0 | 168273J100A-F-ND | 0,52354 € | Direct |
| ECQ-E2273JB | Panasonic Industry | 3.992 | P14667-ND | 0,38000 € | Similar |



