Direct
Similar
Similar

DSF050J684 | |
|---|---|
DigiKey Part Number | DSF050J684-ND |
Manufacturer | |
Manufacturer Product Number | DSF050J684 |
Description | CAP FILM 0.68UF 5% 50VDC RADIAL |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 50V Polyester, Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | DSF050J684 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.287" L x 0.256" W (7.30mm x 6.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 50V | Applications General Purpose |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C0684J189 | TDK | 61 | 495-4993-1-ND | 0,61000 € | Direct |
| ECQ-E2564JBB | Panasonic Industry | 0 | ECQ-E2564JBB-ND | 0,25171 € | Similar |
| R82DC3680AA60J | KEMET | 0 | 399-6030-ND | 0,53000 € | Similar |




