Similar

DSF050J183 | |
|---|---|
DigiKey Part Number | DSF050J183-ND |
Manufacturer | |
Manufacturer Product Number | DSF050J183 |
Description | CAP FILM 0.018UF 5% 50VDC RADIAL |
Customer Reference | |
Detailed Description | 0.018 µF Film Capacitor 50V Polyester, Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | DSF050J183 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.287" L x 0.126" W (7.30mm x 3.20mm) |
Part Status Obsolete | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 50V | Applications General Purpose |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E2183JB | Panasonic Industry | 517 | P14669-ND | 0,38000 € | Similar |


