10000 pF Film Capacitor 500V 2000V (2kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPPM20S1K-F

DigiKey Part Number
338-4070-ND
Manufacturer
Manufacturer Product Number
DPPM20S1K-F
Description
CAP FILM 10000PF 10% 2KVDC RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 500V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
DPPM20S1K-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.220" L x 0.551" W (31.00mm x 14.00mm)
Capacitance
Height - Seated (Max)
0.925" (23.50mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
500V
Lead Spacing
1.043" (26.50mm)
Voltage Rating - DC
2000V (2kV)
Applications
High Frequency, Switching; High Pulse, DV/DT; Snubber
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.353
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,45000 €4,45 €
103,22300 €32,23 €
502,73360 €136,68 €
1002,58210 €258,21 €
5002,32584 €1.162,92 €
1.0002,24645 €2.246,45 €
2.5002,16257 €5.406,43 €
Manufacturers Standard Package
Unit Price without VAT:4,45000 €
Unit Price with VAT:5,29550 €