
DPPM20D33K-F | |
|---|---|
DigiKey Part Number | 338-4069-ND |
Manufacturer | |
Manufacturer Product Number | DPPM20D33K-F |
Description | CAP FILM 3300PF 10% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 500V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DPPM20D33K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.984" L x 0.413" W (25.00mm x 10.50mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.827" (21.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT; Snubber | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 10 | 2,38100 € | 23,81 € |
| 50 | 1,99140 € | 99,57 € |
| 200 | 1,77150 € | 354,30 € |
| 600 | 1,64888 € | 989,33 € |
| 1.000 | 1,60351 € | 1.603,51 € |
| 2.600 | 1,53427 € | 3.989,10 € |
| 5.000 | 1,49648 € | 7.482,40 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |

