
DPPM16D68K | |
|---|---|
DigiKey Part Number | DPPM16D68K-ND |
Manufacturer | |
Manufacturer Product Number | DPPM16D68K |
Description | CAP FILM 6800PF 10% 1.6KVDC RAD |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DPPM16D68K Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 1.220" L x 0.413" W (31.00mm x 10.50mm) |
Capacitance | Height - Seated (Max) 0.807" (20.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 1.043" (26.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Frequency, Switching; High Pulse, DV/DT; Snubber |

