
DPPM12S33K | |
|---|---|
DigiKey Part Number | DPPM12S33K-ND |
Manufacturer | |
Manufacturer Product Number | DPPM12S33K |
Description | CAP FILM 0.033UF 10% 1.2KVDC RAD |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 475V 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DPPM12S33K Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 1.220" L x 0.551" W (31.00mm x 14.00mm) |
Capacitance | Height - Seated (Max) 0.925" (23.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 475V | Lead Spacing 1.043" (26.50mm) |
Voltage Rating - DC 1200V (1.2kV) | Applications High Frequency, Switching; High Pulse, DV/DT; Snubber |

