
DPPM12D22K | |
|---|---|
DigiKey Part Number | DPPM12D22K-ND |
Manufacturer | |
Manufacturer Product Number | DPPM12D22K |
Description | CAP FILM 2200PF 10% 1.2KVDC RAD |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 475V 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DPPM12D22K Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.984" L x 0.276" W (25.00mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 475V | Lead Spacing 0.827" (21.00mm) |
Voltage Rating - DC 1200V (1.2kV) | Applications High Frequency, Switching; High Pulse, DV/DT; Snubber |

