
DPPM10S33K-F | |
|---|---|
DigiKey Part Number | 338-3215-ND |
Manufacturer | |
Manufacturer Product Number | DPPM10S33K-F |
Description | CAP FILM 0.033UF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 450V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DPPM10S33K-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.220" L x 0.512" W (31.00mm x 13.00mm) |
Capacitance | Height - Seated (Max) 0.866" (22.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 450V | Lead Spacing 1.043" (26.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Frequency, Switching; High Pulse, DV/DT; Snubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 € | 4,62 € |
| 10 | 3,36000 € | 33,60 € |
| 50 | 2,85480 € | 142,74 € |
| 100 | 2,69850 € | 269,85 € |
| 500 | 2,43402 € | 1.217,01 € |
| 1.000 | 2,35211 € | 2.352,11 € |
| 2.500 | 2,26554 € | 5.663,85 € |
| Unit Price without VAT: | 4,62000 € |
|---|---|
| Unit Price with VAT: | 5,49780 € |

