
DPPM10S1K | |
|---|---|
DigiKey Part Number | DPPM10S1K-ND |
Manufacturer | |
Manufacturer Product Number | DPPM10S1K |
Description | CAP FILM 10000PF 10% 1KVDC RAD |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 450V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DPPM10S1K Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.984" L x 0.374" W (25.00mm x 9.50mm) |
Capacitance | Height - Seated (Max) 0.709" (18.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 450V | Lead Spacing 0.827" (21.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Frequency, Switching; High Pulse, DV/DT; Snubber |

