
DPP6S47K | |
|---|---|
DigiKey Part Number | DPP6S47K-ND |
Manufacturer | |
Manufacturer Product Number | DPP6S47K |
Description | CAP FILM 0.047UF 10% 630VDC RAD |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DPP6S47K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.492" W (32.00mm x 12.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.866" (22.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 250V | Applications High Frequency, Switching |
Voltage Rating - DC 630V | Features Low ESR |
Dielectric Material |

