
DPP1S68K | |
|---|---|
DigiKey Part Number | DPP1S68K-ND |
Manufacturer | |
Manufacturer Product Number | DPP1S68K |
Description | CAP FILM 0.068UF 10% 100VDC RAD |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 70V 100V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DPP1S68K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.787" L x 0.374" W (20.00mm x 9.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.768" (19.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 70V | Applications High Frequency, Switching |
Voltage Rating - DC 100V | Features Low ESR |
Dielectric Material |

