
DPM4P33K | |
|---|---|
DigiKey Part Number | DPM4P33K-ND |
Manufacturer | |
Manufacturer Product Number | DPM4P33K |
Description | CAP FILM 0.33UF 10% 400VDC RAD |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DPM4P33K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.433" W (26.00mm x 11.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.827" (21.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 220V | Applications DC Link, DC Filtering; High Frequency, Switching |
Voltage Rating - DC 400V | Features Low ESR, Low ESL |
Dielectric Material |

