
DPM2W6P8K-F | |
|---|---|
DigiKey Part Number | DPM2W6P8K-F-ND |
Manufacturer | |
Manufacturer Product Number | DPM2W6P8K-F |
Description | CAP FILM 6.8UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DPM2W6P8K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.850" L x 0.906" W (47.00mm x 23.00mm) | |
Height - Seated (Max) | 1.417" (36.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.575" (40.00mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching | |
Ratings | - | |
Features | Low ESR, Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,27381 € | 7.273,81 € |
| Unit Price without VAT: | 7,27381 € |
|---|---|
| Unit Price with VAT: | 8,65583 € |

