
DPM2W4P7K-F | |
|---|---|
DigiKey Part Number | DPM2W4P7K-F-ND |
Manufacturer | |
Manufacturer Product Number | DPM2W4P7K-F |
Description | CAP FILM 4.7UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DPM2W4P7K-F Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.850" L x 0.787" W (47.00mm x 20.00mm) |
Part Status Active | Height - Seated (Max) 1.299" (33.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.575" (40.00mm) |
Voltage Rating - AC 160V | Applications DC Link, DC Filtering; High Frequency, Switching |
Voltage Rating - DC 250V | Features Low ESR, Low ESL |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,78922 € | 4.789,22 € |
| Unit Price without VAT: | 4,78922 € |
|---|---|
| Unit Price with VAT: | 5,69917 € |

