
DPM2W3P3K | |
|---|---|
DigiKey Part Number | DPM2W3P3K-ND |
Manufacturer | |
Manufacturer Product Number | DPM2W3P3K |
Description | CAP FILM 3.3UF 10% 250VDC RADIAL |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DPM2W3P3K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.850" L x 0.669" W (47.00mm x 17.00mm) |
Part Status Obsolete | Height - Seated (Max) 1.181" (30.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.575" (40.00mm) |
Voltage Rating - AC 160V | Applications DC Link, DC Filtering; High Frequency, Switching |
Voltage Rating - DC 250V | Features Low ESR, Low ESL |
Dielectric Material |

