1 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPM2W1K-F

DigiKey Part Number
338-4383-ND
Manufacturer
Manufacturer Product Number
DPM2W1K-F
Description
CAP FILM 1UF 10% 250VDC RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
DPM2W1K-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.024" L x 0.472" W (26.00mm x 12.00mm)
Height - Seated (Max)
0.906" (23.00mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
DC Link, DC Filtering; High Frequency, Switching
Ratings
-
Features
Low ESR, Low ESL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.085
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,60000 €2,60 €
101,80700 €18,07 €
501,49220 €74,61 €
2001,31435 €262,87 €
6001,21528 €729,17 €
1.0001,17863 €1.178,63 €
2.6001,12268 €2.918,97 €
5.0001,09217 €5.460,85 €
Manufacturers Standard Package
Unit Price without VAT:2,60000 €
Unit Price with VAT:3,09400 €