0.1 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPM2P1K-F

DigiKey Part Number
338-4060-ND
Manufacturer
Manufacturer Product Number
DPM2P1K-F
Description
CAP FILM 0.1UF 10% 250VDC RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
DPM2P1K-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.512" L x 0.315" W (13.00mm x 8.00mm)
Part Status
Active
Height - Seated (Max)
0.551" (14.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
160V
Applications
DC Link, DC Filtering; High Frequency, Switching
Voltage Rating - DC
250V
Features
Low ESR, Low ESL
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,95000 €1,95 €
101,32400 €13,24 €
501,07740 €53,87 €
1001,00110 €100,11 €
5000,87222 €436,11 €
1.0000,83232 €832,32 €
2.5000,79019 €1.975,47 €
5.0000,76477 €3.823,85 €
Manufacturers Standard Package
Unit Price without VAT:1,95000 €
Unit Price with VAT:2,32050 €