
DPFF8S33J-F | |
|---|---|
DigiKey Part Number | DPFF8S33J-F-ND |
Manufacturer | |
Manufacturer Product Number | DPFF8S33J-F |
Description | CAP FILM 0.033UF 5% 800VDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 450V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DPFF8S33J-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.299" L x 0.701" W (33.00mm x 17.80mm) |
Capacitance | Height - Seated (Max) 0.701" (17.80mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 450V | Lead Spacing 0.720" (18.30mm) |
Voltage Rating - DC 800V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP1O123304D00JSC9 | WIMA | 2 | 1928-1440-ND | 0,90000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,79000 € | 6,79 € |
| 10 | 5,07100 € | 50,71 € |
| 50 | 4,38420 € | 219,21 € |
| 150 | 4,06473 € | 609,71 € |
| 600 | 3,77960 € | 2.267,76 € |
| 1.050 | 3,69243 € | 3.877,05 € |
| Unit Price without VAT: | 6,79000 € |
|---|---|
| Unit Price with VAT: | 8,08010 € |

