
DPFF6P22J | |
|---|---|
DigiKey Part Number | DPFF6P22J-ND |
Manufacturer | |
Manufacturer Product Number | DPFF6P22J |
Description | CAP FILM 0.22UF 5% 630VDC RADIAL |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 200V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DPFF6P22J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.701" L x 0.850" W (43.20mm x 21.60mm) | |
Height - Seated (Max) | 0.850" (21.60mm) | |
Termination | PC Pins | |
Lead Spacing | 1.094" (27.80mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |

