
DPFF4S39J-F | |
|---|---|
DigiKey Part Number | DPFF4S39J-F-ND |
Manufacturer | |
Manufacturer Product Number | DPFF4S39J-F |
Description | CAP FILM 0.039UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DPFF4S39J-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.299" L x 0.500" W (33.00mm x 12.70mm) |
Capacitance | Height - Seated (Max) 0.500" (12.70mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.720" (18.30mm) |
Voltage Rating - DC 400V | Applications High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.050 | 1,28020 € | 1.344,21 € |
| Unit Price without VAT: | 1,28020 € |
|---|---|
| Unit Price with VAT: | 1,52344 € |

