
DPFF2S68J-F | |
|---|---|
DigiKey Part Number | 2266-DPFF2S68J-F-ND |
Manufacturer | |
Manufacturer Product Number | DPFF2S68J-F |
Description | CAP FILM 0.068UF 5% 250VDC RAD |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 155V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DPFF2S68J-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.949" L x 0.449" W (24.10mm x 11.40mm) |
Capacitance | Height - Seated (Max) 0.449" (11.40mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 155V | Lead Spacing 0.374" (9.50mm) |
Voltage Rating - DC 250V | Applications High Pulse, DV/DT |

