
DPFF2S15J-F | |
|---|---|
DigiKey Part Number | DPFF2S15J-F-ND |
Manufacturer | |
Manufacturer Product Number | DPFF2S15J-F |
Description | CAP FILM 0.015UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 155V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DPFF2S15J-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.752" L x 0.370" W (19.10mm x 9.40mm) |
Capacitance | Height - Seated (Max) 0.370" (9.40mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 155V | Lead Spacing 0.374" (9.50mm) |
Voltage Rating - DC 250V | Applications High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,66300 € | 16,63 € |
| 50 | 1,36720 € | 68,36 € |
| 100 | 1,27610 € | 127,61 € |
| 500 | 1,12172 € | 560,86 € |
| 1.000 | 1,07393 € | 1.073,93 € |
| 2.500 | 1,02346 € | 2.558,65 € |
| 5.000 | 0,99301 € | 4.965,05 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

