Similar

DPFF2P15J-F | |
|---|---|
DigiKey Part Number | DPFF2P15J-F-ND |
Manufacturer | |
Manufacturer Product Number | DPFF2P15J-F |
Description | CAP FILM 0.15UF 5% 250VDC RADIAL |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 155V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DPFF2P15J-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 155V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.299" L x 0.551" W (33.00mm x 14.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.720" (18.30mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |


