
DPFF16D1J | |
|---|---|
DigiKey Part Number | DPFF16D1J-ND |
Manufacturer | |
Manufacturer Product Number | DPFF16D1J |
Description | CAP FILM 1000PF 5% 1.6KVDC RAD |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DPFF16D1J Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 1.252" L x 0.291" W (31.80mm x 7.40mm) |
Capacitance | Height - Seated (Max) 0.331" (8.40mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.720" (18.30mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Pulse, DV/DT |

