
DPFF12D47J | |
|---|---|
DigiKey Part Number | DPFF12D47J-ND |
Manufacturer | |
Manufacturer Product Number | DPFF12D47J |
Description | CAP FILM 4700PF 5% 1.2KVDC RAD |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 475V 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DPFF12D47J Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 1.299" L x 0.500" W (33.00mm x 12.70mm) |
Capacitance | Height - Seated (Max) 0.500" (12.70mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 475V | Lead Spacing 0.720" (18.30mm) |
Voltage Rating - DC 1200V (1.2kV) | Applications High Pulse, DV/DT |

