Similar
Similar

DMT4P22K-F | |
|---|---|
DigiKey Part Number | DMT4P22K-F-ND |
Manufacturer | |
Manufacturer Product Number | DMT4P22K-F |
Description | CAP FILM 0.22UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DMT4P22K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.319" L x 0.417" W (33.50mm x 10.60mm) | |
Height - Seated (Max) | 0.905" (22.98mm) | |
Termination | PC Pins | |
Lead Spacing | 1.169" (29.70mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,08320 € | 12.249,60 € |
| Unit Price without VAT: | 4,08320 € |
|---|---|
| Unit Price with VAT: | 4,85901 € |



