
DMT4P1K-F | |
|---|---|
DigiKey Part Number | 338-3213-ND |
Manufacturer | |
Manufacturer Product Number | DMT4P1K-F |
Description | CAP FILM 0.1UF 10% 400VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DMT4P1K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.882" L x 0.472" W (22.40mm x 12.00mm) | |
Height - Seated (Max) | 0.763" (19.37mm) | |
Termination | PC Pins | |
Lead Spacing | 0.732" (18.60mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,16000 € | 6,16 € |
| 10 | 4,56200 € | 45,62 € |
| 50 | 3,92460 € | 196,23 € |
| 200 | 3,56485 € | 712,97 € |
| 600 | 3,36418 € | 2.018,51 € |
| 1.000 | 3,28989 € | 3.289,89 € |
| 2.600 | 3,17651 € | 8.258,93 € |
| Unit Price without VAT: | 6,16000 € |
|---|---|
| Unit Price with VAT: | 7,33040 € |

