
DMT2P68K | |
|---|---|
DigiKey Part Number | DMT2P68K-ND |
Manufacturer | |
Manufacturer Product Number | DMT2P68K |
Description | CAP FILM 0.68UF 10% 250VDC RAD |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 125V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DMT2P68K Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 1.130" L x 0.630" W (28.70mm x 16.00mm) |
Capacitance | Height - Seated (Max) 0.921" (23.40mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 125V | Lead Spacing 0.984" (25.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |

