0.47 µF Film Capacitor 125V 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT2P47K-F

DigiKey Part Number
338-3211-ND
Manufacturer
Manufacturer Product Number
DMT2P47K-F
Description
CAP FILM 0.47UF 10% 250VDC RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 125V 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
DMT2P47K-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
125V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.110" L x 0.531" W (28.20mm x 13.50mm)
Height - Seated (Max)
0.822" (20.87mm)
Termination
PC Pins
Lead Spacing
0.921" (23.40mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 971
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,33000 €7,33 €
105,49900 €54,99 €
504,76660 €238,33 €
1004,54010 €454,01 €
5004,15632 €2.078,16 €
1.0004,03740 €4.037,40 €
Manufacturers Standard Package
Unit Price without VAT:7,33000 €
Unit Price with VAT:8,72270 €