0.22 µF Film Capacitor 125V 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT2P22K-F

DigiKey Part Number
338-3214-ND
Manufacturer
Manufacturer Product Number
DMT2P22K-F
Description
CAP FILM 0.22UF 10% 250VDC RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 125V 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
DMT2P22K-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
125V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.945" L x 0.413" W (24.00mm x 10.50mm)
Height - Seated (Max)
0.724" (18.38mm)
Termination
PC Pins
Lead Spacing
0.795" (20.20mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 515
Factory Stock: 800
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,08000 €3,08 €
102,17000 €21,70 €
501,80700 €90,35 €
2001,60240 €320,48 €
6001,48820 €892,92 €
1.0001,44596 €1.445,96 €
2.6001,38150 €3.591,90 €
5.0001,34632 €6.731,60 €
Manufacturers Standard Package
Unit Price without VAT:3,08000 €
Unit Price with VAT:3,66520 €