


DMT2P1K-F | |
|---|---|
DigiKey Part Number | 338-3212-ND |
Manufacturer | |
Manufacturer Product Number | DMT2P1K-F |
Description | CAP FILM 0.1UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 125V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DMT2P1K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 125V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.819" L x 0.354" W (20.80mm x 9.00mm) | |
Height - Seated (Max) | 0.606" (15.40mm) | |
Termination | PC Pins | |
Lead Spacing | 0.669" (17.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,41100 € | 14,11 € |
| 50 | 1,15120 € | 57,56 € |
| 200 | 1,00460 € | 200,92 € |
| 600 | 0,92298 € | 553,79 € |
| 1.000 | 0,89278 € | 892,78 € |
| 2.600 | 0,84670 € | 2.201,42 € |
| 5.000 | 0,82155 € | 4.107,75 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

