
DMT1S1K-F | |
|---|---|
DigiKey Part Number | 338-4056-ND |
Manufacturer | |
Manufacturer Product Number | DMT1S1K-F |
Description | CAP FILM 10000PF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 65V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DMT1S1K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 65V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.220" W (13.00mm x 5.60mm) | |
Height - Seated (Max) | 0.448" (11.37mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,14700 € | 11,47 € |
| 50 | 0,92700 € | 46,35 € |
| 100 | 0,85880 € | 85,88 € |
| 500 | 0,74374 € | 371,87 € |
| 1.000 | 0,70812 € | 708,12 € |
| 2.500 | 0,67050 € | 1.676,25 € |
| 5.000 | 0,64782 € | 3.239,10 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

