
DME6W1P8K | |
|---|---|
DigiKey Part Number | DME6W1P8K-ND |
Manufacturer | |
Manufacturer Product Number | DME6W1P8K |
Description | CAP FILM 1.8UF 10% 630VDC RADIAL |
Customer Reference | |
Detailed Description | 1.8 µF Film Capacitor 250V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DME6W1P8K Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 1.220" L x 0.669" W (31.00mm x 17.00mm) |
Capacitance | Height - Seated (Max) 1.063" (27.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 630V | Applications General Purpose |

